The SB2560FCT is a 2-element rectifier diode from Won-Top Electronics with a maximum operating temperature of 150 degrees Celsius. It features a SILICON diode element material and a TO-220AB JEDEC package code. The diode is designed for general purpose rectification applications and has a maximum reverse voltage rating of 60V. The device is packaged in a plastic TO-220AB package with 3 pins. The SB2560FCT operates within a temperature range of -65 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |