The SB3150 is a silicon rectifier diode with a maximum operating temperature of 150°C. It features an axial terminal position and is packaged in the DO-201AD format. The diode element material is silicon and the diode type is a rectifier diode. The device is designed to operate within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| REACH | Compliant |
| Military Spec | False |