The SK34-T3 is a general purpose rectifier diode from Won-Top Electronics. It features a silicon diode element with a maximum reverse voltage of 40V. The diode is packaged in a plastic SMC with 2 pins and has a maximum operating temperature of 125°C. The device is suitable for use in a variety of applications, including general purpose rectification. The SK34-T3 is rated for operation from -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |