The SMF5.0A-T1-LF is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 5V and a breakdown voltage range of 6.4V to 7V. It has a maximum power dissipation of 0.4W and a non-repetitive peak reverse power dissipation of 1000mW. The diode is made of silicon and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a 2-terminal R-PDSO-F2 package.
Won-Top Electronics SMF5.0A-T1-LF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 7 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.