The SR540-TB-LF is a single-element silicon rectifier diode with a maximum reverse voltage rating of 40V. It features an axial package type with a JEDEC package code of DO-201AD. The diode operates within a temperature range of -65°C to 150°C. It is a RoHS compliant, plastic package with 2 terminals. The diode element is made of silicon and is a general-purpose rectifier.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |