The TC2501 is a hermetically sealed, press-fit single diode rectifier from Won-Top Electronics with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a silicon diode element and a rectifier diode type. The diode has a maximum reverse voltage of 100V and is available in a hermetic sealed, press-fit-1 package.
Won-Top Electronics TC2501 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics TC2501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.