World Magnetics 7461-710 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 4°C |
| Max Pressure | 8PSI |
| Package Quantity | 1 |
| Port Style | No Port |
| Series | PSF-102 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.