World Magnetics 9011-903 technical specifications.
| Height | 43.2mm |
| Package Quantity | 1 |
| Throw Configuration | SPDT |
| DC Rated Voltage | 500mV |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for World Magnetics 9011-903 to view detailed technical specifications.
No datasheet is available for this part.