
World Magnetics PSF109S-81-330 technical specifications.
| Package/Case | Module |
| Contact Material | Silver |
| Current Rating | 15A |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for World Magnetics PSF109S-81-330 to view detailed technical specifications.
No datasheet is available for this part.
