Pressure Sensor Module Vacuum 0.3psi to 2.9psi Panel Mount
World Magnetics PSF109S-9-80 technical specifications.
| Package/Case | Module |
| Contact Material | Silver |
| Current Rating | 10A |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.