Sensor Adj Press Sw 0.1-0.3 PSI
World Magnetics PSF109S-NPT-3-8 technical specifications.
| Package/Case | Module |
| Height | 41.9mm |
| Package Quantity | 1 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 25.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.