This is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 68V and a maximum breakdown voltage of 71.4V. It has a maximum power dissipation of 5W and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in a DO-201 axial package with two terminals. It is compliant with ROHS regulations.
World Products 1.5KE68A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58.1 |
| Breakdown Voltage-Min | 64.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 92 |
| Breakdown Voltage-Nom | 68 |
| Breakdown Voltage-Max | 71.4 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 1.5KE68A to view detailed technical specifications.
No datasheet is available for this part.