This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 8.61V and a maximum non-repetitive peak reverse power dissipation of 1500W. The device is packaged in a ROHS compliant DO-201 package with 2 axial terminals. The operating temperature range is not specified, but the device is suitable for use in a variety of applications including surge protection and voltage clamping.
World Products 1.5KE8.2CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.02 |
| Breakdown Voltage-Min | 7.79 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 12.1 |
| Breakdown Voltage-Nom | 8.2 |
| Breakdown Voltage-Max | 8.61 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products 1.5KE8.2CA to view detailed technical specifications.
No datasheet is available for this part.