The 1.5SMCJ100A transient voltage suppressor diode from World Products features a unidirectional silicon element in a plastic package with 2 terminals. It has a maximum reverse voltage of 100V, minimum breakdown voltage of 111V, and a maximum non-repetitive peak reverse power dissipation of 1500W. The device operates over a temperature range and meets the requirements of a transient voltage suppressor diode.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 162 |
| Breakdown Voltage-Nom | 119.5 |
| Breakdown Voltage-Max | 128 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |