The 1.5SMCJ10A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 10V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a JEDEC package code of DO-214AB and a plastic package with 2 pins. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is suitable for surface mount applications and has an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 17 |
| Breakdown Voltage-Nom | 11.95 |
| Breakdown Voltage-Max | 12.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |