The 1.5SMCJ10CA is a 2-pin bidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 11.95V and a maximum breakdown voltage of 12.8V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 17V. The diode is packaged in a plastic DO-214AB package and is suitable for use in a variety of applications requiring transient voltage suppression. The device is manufactured by World Products and is categorized as a transient voltage suppressor diode within the discrete semiconductors category.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 17 |
| Breakdown Voltage-Nom | 11.95 |
| Breakdown Voltage-Max | 12.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |