The 1.5SMCJ51C is a bidirectional transient voltage suppressor diode from World Products. It features a silicon diode element and a maximum reverse voltage of 51V. The diode has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 91.1V. It is packaged in a plastic 2-pin DO-214AB package and is suitable for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 91.1 |
| Breakdown Voltage-Nom | 64.25 |
| Breakdown Voltage-Max | 71.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |