TVS Diode Single Bi-Dir 33V 15KW 2-Pin DO-201 T/R
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 274A |
| Peak Pulse Power | 15kW |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| RoHS | Compliant |