This bidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 58V and a maximum non-repetitive peak reverse power dissipation of 15000W. The device is packaged in a 2-pin R-6 configuration, compliant with ROHS standards. Operating temperatures are not specified, but the device is suitable for use in a variety of applications requiring transient voltage protection.
World Products 15KP58CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 94 |
| Breakdown Voltage-Nom | 67.8 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.