This bidirectional transient voltage suppressor has a reverse standoff voltage of 75V and a peak pulse power rating of 15kW. It can withstand a peak pulse current of 123A and has a maximum reverse leakage current of 10uA. The device is RoHS compliant and suitable for use in high-temperature environments, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in a 2-pin R-6 package type, packaged on a tape and reel for easy mounting through a hole.
World Products 15KP75CA technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 15kW |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.