This 2-pin axial transient voltage suppressor diode from World Products features a silicon diode element and unidirectional polarity. It has a maximum reverse voltage of 100V, minimum breakdown voltage of 111V, and maximum non-repetitive peak reverse power dissipation of 3000mW. The device can handle a maximum power dissipation of 8W and has a clamping voltage of 162V. It is available in a plastic package-2 configuration.
Checking distributor stock and pricing after the page loads.
World Products 3KP100ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 162 |
| Breakdown Voltage-Nom | 119.5 |
| Breakdown Voltage-Max | 128 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |