The 5KP36C is a 2-pin bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 36V and a maximum non-repetitive peak reverse power dissipation of 5000W. It has a nominal breakdown voltage of 44.5V and a maximum breakdown voltage of 48.9V. The diode is packaged in a ROHS compliant, axial package with 2 pins. It operates over a temperature range of -40°C to 175°C.
Checking distributor stock and pricing after the page loads.
World Products 5KP36C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 64.3 |
| Breakdown Voltage-Nom | 44.5 |
| Breakdown Voltage-Max | 48.9 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.