Electromechanical Relay, DPDT, Latched, 100mW (Coil), 2A (Contact), 220VDC (Contact), Random, AC/DC Output
World Products EA2-5SNU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products EA2-5SNU to view detailed technical specifications.
No datasheet is available for this part.