PC-board mount automotive relay designed for general applications. Features a 10-terminal configuration with solder termination. Operates reliably within a temperature range of -40°C to 125°C.
World Products EX2-2U1S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.05 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.