The P4KE170ATR is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 145V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a nominal breakdown voltage of 170V and a maximum clamping voltage of 234V. The diode is packaged in an axial configuration with two terminals. It is suitable for use in applications requiring transient voltage suppression.
World Products P4KE170ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 145 |
| Breakdown Voltage-Min | 162 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 234 |
| Breakdown Voltage-Nom | 170 |
| Breakdown Voltage-Max | 179 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.