The P4SMAJ17A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 17V and a maximum non-repetitive peak reverse power dissipation of 400mW. It is packaged in a 2-pin DO-214AC plastic package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for use in applications where voltage suppression is required.
Sign in to ask questions about the World Products P4SMAJ17A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
World Products P4SMAJ17A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 27.6 |
| Breakdown Voltage-Max | 20.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P4SMAJ17A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.