The P4SMAJ17CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 17V and a maximum non-repetitive peak reverse power dissipation of 400W. It features a silicon diode element material and a JEDEC package code of DO-214AC. The diode is available in a plastic package with 2 terminals. The P4SMAJ17CA operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the World Products P4SMAJ17CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
World Products P4SMAJ17CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 27.6 |
| Breakdown Voltage-Max | 20.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P4SMAJ17CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.