The P4SMAJ18CA is a bidirectional transient voltage suppressor diode from World Products. It features a silicon diode element and a maximum reverse voltage of 18V. The device has a maximum non-repetitive peak reverse power dissipation of 400W and a maximum clamping voltage of 29.2V. The P4SMAJ18CA is packaged in a 2-pin DO-214AC plastic package and is suitable for use in a variety of applications.
Sign in to ask questions about the World Products P4SMAJ18CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
World Products P4SMAJ18CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 29.2 |
| Breakdown Voltage-Max | 22.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P4SMAJ18CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.