The P4SMAJ28A transient voltage suppressor diode from World Products features a unidirectional silicon diode element with a maximum reverse voltage rating of 28V and a maximum non-repetitive peak reverse power dissipation of 400mW. The diode is packaged in a plastic 2-lead DO-214AC package and has a minimum breakdown voltage of 31.1V and a maximum breakdown voltage of 34.4V. The device is suitable for use in applications requiring transient voltage suppression.
World Products P4SMAJ28A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 45.4 |
| Breakdown Voltage-Max | 34.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.