This silicon transient voltage suppressor diode features a maximum reverse voltage of 48 volts and a maximum non-repetitive peak reverse power dissipation of 400 watts. It has a unidirectional polarity and is packaged in a 2-pin DO-214AC plastic package. The diode element is made of silicon and has a maximum breakdown voltage of 65.1 volts. It is suitable for use in applications requiring transient voltage suppression.
World Products P4SMAJ48 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 85.5 |
| Breakdown Voltage-Max | 65.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.