The P4SMAJ58 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 58V and a maximum non-repetitive peak reverse power dissipation of 400mW. It has a JEDEC package code of DO-214AC and a plastic package type. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is rated for operation over a temperature range of -55°C to 150°C.
World Products P4SMAJ58 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Max | 78.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.