The P6KE160ATR is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 136V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a clamping voltage of 219V and a breakdown voltage of 160V. This axial diode is designed to handle high power dissipation of up to 5W. It is suitable for use in applications requiring transient voltage suppression.
World Products P6KE160ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 136 |
| Breakdown Voltage-Min | 152 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 219 |
| Breakdown Voltage-Nom | 160 |
| Breakdown Voltage-Max | 168 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.