This 200V transient voltage suppressor diode features a unidirectional polarity and is constructed from silicon. It has a maximum power dissipation of 5W and is available in a ROHS compliant package. The diode is rated for a maximum reverse voltage of 171V and a minimum breakdown voltage of 190V. It is suitable for use in applications where transient voltage suppression is required.
World Products P6KE200A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 171 |
| Breakdown Voltage-Min | 190 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 274 |
| Breakdown Voltage-Nom | 200 |
| Breakdown Voltage-Max | 210 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P6KE200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.