The P6KE27CATR is a bidirectional transient voltage suppressor diode from World Products. It features a silicon diode element and a maximum reverse voltage of 23.1V. The diode has a nominal breakdown voltage of 27V and a maximum breakdown voltage of 28.4V. It can handle a maximum non-repetitive peak reverse power dissipation of 600W and a maximum power dissipation of 5W. The P6KE27CATR is available in an axial package.
World Products P6KE27CATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23.1 |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 37.5 |
| Breakdown Voltage-Nom | 27 |
| Breakdown Voltage-Max | 28.4 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products P6KE27CATR to view detailed technical specifications.
No datasheet is available for this part.