The P6KE33C is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 26.8V and a maximum non-repetitive peak reverse power dissipation of 600W. It is constructed with silicon and has a nominal breakdown voltage of 33V. The diode is packaged in a DO-15 package, which is a RoHS compliant package type. The P6KE33C is suitable for use in applications where transient voltage suppression is required, and it can operate over a temperature range of -40°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26.8 |
| Breakdown Voltage-Min | 29.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 47.7 |
| Breakdown Voltage-Nom | 33 |
| Breakdown Voltage-Max | 36.3 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |