The P6SMBJ100CA is a silicon-based bidirectional transient voltage suppressor diode with a maximum reverse voltage rating of 100V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a nominal breakdown voltage of 119.5V and a maximum breakdown voltage of 128V. The diode is packaged in a plastic 2-pin DO-214AA package and is suitable for use in a variety of applications. The operating temperature range is not specified, but the package type is a plastic package-2.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 162 |
| Breakdown Voltage-Nom | 119.5 |
| Breakdown Voltage-Max | 128 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |