The P6SMBJ24A-F is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 24V and a minimum breakdown voltage of 26.7V. It has a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum clamping voltage of 38.9V. The diode is packaged in a 2-pin DO-214AA plastic package that is compliant with ROHS regulations. It is suitable for use in applications where voltage suppression is required, such as in electronic circuits that are prone to voltage spikes.
World Products P6SMBJ24A-F technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 38.9 |
| Breakdown Voltage-Nom | 28.7 |
| Breakdown Voltage-Max | 30.7 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.