The P6SMBJ58C is a silicon bidirectional TVS diode with a maximum reverse voltage of 58V and a maximum non-repetitive peak reverse power dissipation of 600mW. It is packaged in a 2-pin DO-214AA plastic package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device has a maximum power dissipation of 5W and a maximum clamping voltage of 103V. It is suitable for use as a transient voltage suppressor in electronic circuits.
World Products P6SMBJ58C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Nom | 73 |
| Breakdown Voltage-Max | 81.6 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.