The P6SMBJ70CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 70V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a silicon diode element material and a JEDEC package code of DO-214AA. The device is packaged in a plastic package with 2 pins and is suitable for use in applications requiring transient voltage suppression. The P6SMBJ70CA operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Breakdown Voltage-Min | 77.8 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 113 |
| Breakdown Voltage-Nom | 83.65 |
| Breakdown Voltage-Max | 89.5 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |