Cap Film Suppression X2 0.33uF 275VAC PP 10% (26 X 6 X 15.5mm) Radial Wound 22.5mm 105°C Loose
World Products PCX2337J61334 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.