Cap Film Suppression X2 1uF 305VAC PP 10% (31 X 11 X 21mm) Radial Wound 27.5mm 110°C Loose
World Products PCX2339L61105 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.