Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
World Products PCY2130D35222 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.