Cap Film Suppression Y2 0.022uF 300VAC PP 10% (18 X 7 X 13.5mm) Radial Wound 15mm 105°C Loose
World Products PCY2130F35223 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.