The RA2A-24S is a 24V DC industrial relay with a DPST-NO contact arrangement, rated for 5A maximum current and 120W/1.2kVA maximum power rating. It has a maximum pick-up voltage of 19.2VDC and a coil current of 29.27mA. The relay is available in a DIP package and is designed for through-hole mounting. It operates within a temperature range of -40°C to 85°C.
World Products RA2A-24S technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 5A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 29.27mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 820Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 120W|1.2kVA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.