Electromechanical Relay 3VDC 12.5Ohm 5A DPST-NO(29.2x12.8x20.4)mm THT Industrial Relay
World Products RA2A-3S technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 5A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 3V |
| Maximum Pick-Up Voltage | 2.4VDC |
| Coil Current | 240mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 12.5Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 120W|1.2kVA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.