The RA2A-48 is an industrial relay with a DPST-NO contact arrangement, rated for 5A at 48VDC. It features a PC pin termination style and has 6 terminals. The relay has a maximum pick-up voltage of 38.4VDC and a coil current of 14.55. It can switch up to 250VAC and 30VDC, with a maximum power rating of 120W or 1.2kVA. The relay is packaged in a DIP format for through-hole mounting and operates between -40°C and 85°C.
World Products RA2A-48 technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 5A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 38.4VDC |
| Coil Current | 14.55mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 3.3KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 120W|1.2kVA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.