This industrial relay has a single pole, single throw normally open contact arrangement and a maximum current rating of 5A. It is powered by a 12VDC coil voltage and has a maximum pick-up voltage of 9VDC. The relay's coil current is 16.7mA and has a coil resistance of 720 ohms. It can switch up to 125VAC and is designed for through hole mounting. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Industrial Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 5A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 16.7mA |
| Maximum AC Switching Voltage | 125V |
| Coil Resistance | 720Ohm |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |