Electromechanical Relay 18VDC 1.62KOhm 5A SPST-NO(20.3x7x15)mm THT Industrial Relay
Checking distributor stock and pricing after the page loads.
| Type | Industrial Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 5A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 18V |
| Maximum Pick-Up Voltage | 13.5VDC |
| Coil Current | 11.1mA |
| Maximum AC Switching Voltage | 125V |
| Coil Resistance | 1.62KOhm |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |