Power Relay 5VDC 27Ohm 20(NO)/10(NC)A SPDT(30.5x24.4x16.5)mm THT Industrial Relay
World Products RG1C-5D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | RG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.