Power/Signal Relay, SPST, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
World Products RJ1A-24 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | RJ |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.41.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.